Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ECS Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Insulator | |
For Use With/Related Products | Crystals | |
Number of Positions | 3 | |
Package Accepted | HC-49U/US | |
Specifications | - | |
Includes | - | |
Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.43000 | ¥1.43 |
5 | ¥1.27000 | ¥6.35 |
10 | ¥1.08200 | ¥10.82 |
25 | ¥0.90080 | ¥22.52 |
50 | ¥0.84920 | ¥42.46 |
100 | ¥0.81250 | ¥81.25 |
250 | ¥0.72184 | ¥180.46 |
500 | ¥0.68592 | ¥342.96 |
1,000 | ¥0.64982 | ¥649.82 |