EC3600ETTS-18.432M TR | |
---|---|
DigiKey Part Number | 2773-EC3600ETTS-18.432MTR-ND - Tape & Reel (TR) 2773-EC3600ETTS-18.432MCT-ND - Cut Tape (CT) 2773-EC3600ETTS-18.432MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EC3600ETTS-18.432M TR |
Description | OSC XO 18.432MHZ 3.3V CMOS SMD |
Customer Reference | |
Detailed Description | 18.432 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 18.432 MHz | |
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.12000 | ¥10.12 |
10 | ¥9.69100 | ¥96.91 |
50 | ¥9.46700 | ¥473.35 |
100 | ¥8.11360 | ¥811.36 |
500 | ¥7.88862 | ¥3,944.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.57892 | ¥5,578.92 |