EC2620TS-50.000M TR | |
---|---|
DigiKey Part Number | 2773-EC2620TS-50.000MTR-ND - Tape & Reel (TR) 2773-EC2620TS-50.000MCT-ND - Cut Tape (CT) 2773-EC2620TS-50.000MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EC2620TS-50.000M TR |
Description | OSC XO 50MHZ 3.3V CMOS SMD |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 50 MHz | |
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -10°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 18mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.71000 | ¥13.71 |
10 | ¥13.11900 | ¥131.19 |
50 | ¥12.81560 | ¥640.78 |
100 | ¥10.98470 | ¥1,098.47 |
500 | ¥10.67998 | ¥5,339.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.00172 | ¥9,001.72 |
3,000 | ¥8.54397 | ¥25,631.91 |
5,000 | ¥8.23883 | ¥41,194.15 |
10,000 | ¥7.93369 | ¥79,336.90 |