EB3250JA12-10.000M TR | |
---|---|
DigiKey Part Number | 2773-EB3250JA12-10.000MTR-ND - Tape & Reel (TR) 2773-EB3250JA12-10.000MCT-ND - Cut Tape (CT) 2773-EB3250JA12-10.000MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EB3250JA12-10.000M TR |
Description | CRYSTAL 10.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±15ppm Crystal 12pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 10 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.62000 | ¥8.62 |
10 | ¥7.62700 | ¥76.27 |
50 | ¥7.13100 | ¥356.55 |
100 | ¥6.30180 | ¥630.18 |
500 | ¥5.97016 | ¥2,985.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.97514 | ¥4,975.14 |
3,000 | ¥4.80930 | ¥14,427.90 |
5,000 | ¥4.64347 | ¥23,217.35 |
10,000 | ¥4.47763 | ¥44,776.30 |