N805 | |
---|---|
DigiKey Part Number | 4307-N805-ND |
Manufacturer | |
Manufacturer Product Number | N805 |
Description | MAGNET 0.197"DX0.118"H CYL PK10 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) 0.197" Dia x 0.118" H (5.00mm x 3.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eclipse Magnetics Ltd | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | - | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | - | |
Grade | - | |
Gauss Strength | - | |
Size | 0.197" Dia x 0.118" H (5.00mm x 3.00mm) | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥113.74000 | ¥113.74 |
5 | ¥95.87200 | ¥479.36 |
10 | ¥89.09700 | ¥890.97 |
25 | ¥80.86320 | ¥2,021.58 |
50 | ¥75.14900 | ¥3,757.45 |
100 | ¥69.84120 | ¥6,984.12 |
500 | ¥58.92660 | ¥29,463.30 |
1,000 | ¥54.77096 | ¥54,770.96 |