000601 | |
---|---|
DigiKey Part Number | 3152-000601-ND |
Manufacturer | |
Manufacturer Product Number | 000601 |
Description | PEPPER C1 USB - FCC APPROVED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RFID Reader Module 13.56MHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eccel Technology Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Read/Write | |
Frequency | 13.56MHz | |
Interface | BLE, USB, Wi-Fi | |
Standards | ISO 14443A, ISO 15693 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥424.47000 | ¥424.47 |