000466 | |
---|---|
DigiKey Part Number | 3152-000466-ND |
Manufacturer | |
Manufacturer Product Number | 000466 |
Description | RFID ANT 13.56MHZ 60X60X1.8MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RFID Antenna 13.56MHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eccel Technology Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency | 13.56MHz | |
Features | 800mm Cable | |
Size / Dimension | 60.00mm L x 60.00mm W x 1.80mm H |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥125.90000 | ¥125.90 |