W2S130-AB03-15 | |
---|---|
DigiKey Part Number | 381-3608-ND |
Manufacturer | |
Manufacturer Product Number | W2S130-AB03-15 |
Description | FAN AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Round - 172mm Dia Ball 2 Wire Leads with Splice Terminals |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Round - 172mm Dia | |
Width | 55.00mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Thermal Overload Protector (TOP) | |
Noise | - | |
Power (Watts) | 39.00W | |
RPM | 3250 RPM | |
Termination | 2 Wire Leads with Splice Terminals | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Operating Temperature | 140°F (60°C) | |
Approval Agency | CE | |
Current Rating (Amps) | 0.250A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Steel | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,626.20000 | ¥1,626.20 |
10 | ¥1,497.77800 | ¥14,977.78 |
25 | ¥1,401.49680 | ¥35,037.42 |
50 | ¥1,380.09940 | ¥69,004.97 |