W2S130-AA19-38 | |
---|---|
DigiKey Part Number | 381-2578-ND |
Manufacturer | |
Manufacturer Product Number | W2S130-AA19-38 |
Description | FAN AXIAL 150X55MM 400VAC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 400VAC Round - 150mm Dia Ball 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 400VAC | |
Size / Dimension | Round - 150mm Dia | |
Width | 55.00mm | |
Air Flow | - | |
Static Pressure | 0.482 in H2O (120.0 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Thermal Overload Protector (TOP) | |
Noise | - | |
Power (Watts) | 38.00W | |
RPM | 3200 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | IP20 | |
Operating Temperature | 70°C | |
Approval Agency | CE | |
Weight | 2.5 lbs (1.1 kg) | |
Current Rating (Amps) | 0.130A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Steel | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,038.25000 | ¥1,038.25 |