W2E200-HH38-05 | |
---|---|
DigiKey Part Number | W2E200-HH38-05-ND |
Manufacturer | |
Manufacturer Product Number | W2E200-HH38-05 |
Description | FAN AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 260mm L x 260mm H Ball Terminal Block |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Square - 260mm L x 260mm H | |
Width | 88.70mm | |
Air Flow | - | |
Static Pressure | 0.482 in H2O (120.0 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Capacitor, Thermal Overload Protector (TOP) | |
Noise | - | |
Power (Watts) | 85.0W | |
RPM | 2800 RPM | |
Termination | Terminal Block | |
Ingress Protection | IP44 | |
Operating Temperature | -13 ~ 149°F (-25 ~ 65°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Current Rating (Amps) | 0.360A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Steel | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥1,866.81600 | ¥18,668.16 |