W2E143-AB09-06 | |
---|---|
DigiKey Part Number | 381-2820-ND |
Manufacturer | |
Manufacturer Product Number | W2E143-AB09-06 |
Description | FAN AXIAL 230VAC 172X51MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Round - 171.5mm Dia Ball |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Round - 171.5mm Dia | |
Width | 51.00mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | - | |
Power (Watts) | 29.00W | |
RPM | 3300 RPM | |
Termination | - | |
Ingress Protection | IP20 | |
Operating Temperature | -13 ~ 167°F (-25 ~ 75°C) | |
Approval Agency | CCC, CE, CSA, UL, VDE | |
Weight | 2 lbs (907.2 g) | |
Current Rating (Amps) | 0.130A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Steel | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥862.87000 | ¥862.87 |