W2E142-BB01-22 | |
---|---|
DigiKey Part Number | W2E142-BB01-22-ND |
Manufacturer | |
Manufacturer Product Number | W2E142-BB01-22 |
Description | FAN AXIAL 230VAC 172X150X38MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Rectangular/Rounded - 172mm L x 150mm H Ball 2 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Rectangular/Rounded - 172mm L x 150mm H | |
Width | 38.00mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | - | |
Power (Watts) | 28.00W | |
RPM | 3350 RPM | |
Termination | 2 Terminals | |
Ingress Protection | IP22 | |
Operating Temperature | -13 ~ 150°F (-25 ~ 65°C) | |
Approval Agency | CCC, CSA, UL, VDE | |
Weight | 1.8 lbs (816.5 g) | |
Current Rating (Amps) | 0.130A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Steel | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥1,202.07200 | ¥12,020.72 |