VG.ECI6360DK1.PP63.1.5 | |
---|---|
DigiKey Part Number | 381-3639-ND |
Manufacturer | |
Manufacturer Product Number | VG.ECI6360DK1.PP63.1.5 |
Description | GEARMOTOR 800 RPM 48V PLANETARY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Brushless (BLDC) DC Motor Gearmotor 800 RPM 48VDC |
Datasheet | Datasheet |
EDA/CAD Models | VG.ECI6360DK1.PP63.1.5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Gearmotor | |
Motor Type | Brushless (BLDC) | |
Voltage - Rated | 48VDC | |
RPM | 800 RPM | |
Torque - Rated (oz-in / mNm) | 623.3 / 4400 | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 2.480" Dia (63.00mm) | |
Diameter - Shaft | 0.591" (15.00mm) | |
Length - Shaft and Bearing | 1.535" (39.00mm) | |
Mounting Hole Spacing | 2.047" (52.00mm) | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | 5 | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | 0°C ~ 40°C | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,799.19000 | ¥4,799.19 |