RLF100-11/12/2 | |
---|---|
DigiKey Part Number | 381-3133-ND |
Manufacturer | |
Manufacturer Product Number | RLF100-11/12/2 |
Description | FAN BLOWER CF 127X25MM 12VDC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fan Blower, Centrifugal 12VDC Square/Rounded - 127mm L x 127mm H Ball 24.2 CFM (0.678m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 127mm L x 127mm H | |
Width | 25.00mm | |
Air Flow | 24.2 CFM (0.678m³/min) | |
Static Pressure | 0.578 in H2O (144.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Speed Sensor (Tach) | |
Noise | - | |
Power (Watts) | 8.6 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | ||
Operating Temperature | -4 ~ 167°F (-20 ~ 75°C) | |
Approval Agency | CCC, CE, CSA, UL, VDE | |
Weight | 0.672 lb (304.81 g) | |
Current Rating (Amps) | 0.720A | |
Voltage Range | 8 ~ 15VDC | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | 80000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥734.59000 | ¥734.59 |
10 | ¥660.22100 | ¥6,602.21 |
25 | ¥650.92120 | ¥16,273.03 |
50 | ¥609.07640 | ¥30,453.82 |
100 | ¥595.12850 | ¥59,512.85 |