RG160-28/18N/2T | |
---|---|
DigiKey Part Number | RG160-28/18N/2T-ND |
Manufacturer | |
Manufacturer Product Number | RG160-28/18N/2T |
Description | FAN BLOWER CF 220X56MM 48VDC |
Customer Reference | |
Detailed Description | Fan Blower, Centrifugal 48VDC Square - 220mm L x 220mm H Ball 123.0 CFM (3.44m³/min) 3 Wire Leads |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 220mm L x 220mm H | |
Width | 56.00mm | |
Air Flow | 123.0 CFM (3.44m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | - | |
Power (Watts) | 20 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | - | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Plastic, Fiberglass Reinforced, Steel | |
Material - Blade | Plastic, Fiberglass Reinforced | |
Lifetime @ Temp. | - | |
Base Product Number |