RG160-28/06S | |
---|---|
DigiKey Part Number | 381-2561-ND |
Manufacturer | |
Manufacturer Product Number | RG160-28/06S |
Description | FAN BLWR FLATPAK 220X56MM 115VAC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fan Blower, Flatpak 115VAC Square - 220mm L x 220mm H Ball 131.3 CFM (3.68m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 220mm L x 220mm H | |
Width | 56.00mm | |
Air Flow | 131.3 CFM (3.68m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Blower, Flatpak | |
Features | - | |
Noise | 69.0dB(A) | |
Power (Watts) | 50.0W | |
RPM | 3050 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -22 ~ 176°F (-30 ~ 80°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 3.8 lbs (1.7 kg) | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Plastic, Glass Filled | |
Material - Blade | Plastic, Fiberglass Reinforced | |
Lifetime @ Temp. | 27500 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,415.37000 | ¥1,415.37 |
10 | ¥1,303.64500 | ¥13,036.45 |
30 | ¥1,219.84233 | ¥36,595.27 |
60 | ¥1,201.21767 | ¥72,073.06 |