R2D140-AB02-14 | |
---|---|
DigiKey Part Number | 381-3488-ND |
Manufacturer | |
Manufacturer Product Number | R2D140-AB02-14 |
Description | MOTORIZED IMPELLER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fan Ball |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | - | |
Size / Dimension | - | |
Width | - | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | - | |
Features | - | |
Noise | - | |
Power (Watts) | - | |
RPM | - | |
Termination | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,392.24000 | ¥2,392.24 |
10 | ¥2,203.39600 | ¥22,033.96 |
25 | ¥2,061.75240 | ¥51,543.81 |