PRF120 | |
---|---|
DigiKey Part Number | 381-3477-ND |
Manufacturer | |
Manufacturer Product Number | PRF120 |
Description | FAN ACCESSORY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 119mm Sq Fan Filter/Screen Steel |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Filter/Screen | |
Fits Fan Size | 119mm Sq | |
For Use With/Related Products | - | |
Features | - | |
Material | Steel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.63000 | ¥103.63 |