LZ25 | |
---|---|
DigiKey Part Number | 381-2525-ND |
Manufacturer | |
Manufacturer Product Number | LZ25 |
Description | FAN GUARD 135MM METAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 135mm Sq Fan Finger Guard Metal 5 Rings |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 135mm Sq | |
For Use With/Related Products | 5100, 5600 Series | |
Features | 5 Rings | |
Material | Metal |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.77000 | ¥43.77 |
10 | ¥43.05800 | ¥430.58 |