G2E108-AA05-44 | |
---|---|
DigiKey Part Number | 381-3065-ND |
Manufacturer | |
Manufacturer Product Number | G2E108-AA05-44 |
Description | FAN BLWR CENT 159X115MM 115VAC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fan Blower, Centrifugal 115VAC Rectangular - 159mm L x 168mm H (108mm Dia) Ball 91.0 CFM (2.55m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Rectangular - 159mm L x 168mm H (108mm Dia) | |
Width | 115.0mm | |
Air Flow | 91.0 CFM (2.55m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Blower, Centrifugal | |
Features | - | |
Noise | 54.0dB(A) | |
Power (Watts) | 35.00W | |
RPM | - | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 3 lbs (1.4 kg) | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Steel | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,500.21000 | ¥1,500.21 |
10 | ¥1,381.77900 | ¥13,817.79 |
30 | ¥1,292.95300 | ¥38,788.59 |
50 | ¥1,273.21360 | ¥63,660.68 |