9588-2-4013 | |
---|---|
DigiKey Part Number | 381-2506-ND |
Manufacturer | |
Manufacturer Product Number | 9588-2-4013 |
Description | INLET RING F/175,180,190 DIA IMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Inlet Nozzle (Wall Ring) For EBM Impeller #175, 180, 190 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Inlet Nozzle (Wall Ring) | |
Fits Fan Size | EBM Impeller #175, 180, 190 | |
Length | 7.28" (185.0mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥134.89000 | ¥134.89 |
10 | ¥128.72100 | ¥1,287.21 |
25 | ¥121.06200 | ¥3,026.55 |
50 | ¥116.46300 | ¥5,823.15 |
100 | ¥107.26890 | ¥10,726.89 |
250 | ¥100.37300 | ¥25,093.25 |
500 | ¥98.84074 | ¥49,420.37 |