8412NMLE | |
---|---|
DigiKey Part Number | 381-2694-ND |
Manufacturer | |
Manufacturer Product Number | 8412NMLE |
Description | FAN AXIAL 80X25.4MM 12VDC WIRE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 26.5 CFM (0.742m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 8412NMLE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.40mm | |
Air Flow | 26.5 CFM (0.742m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 21.0dB(A) | |
Power (Watts) | 600 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 185°F (-20 ~ 85°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.209 lb (94.8 g) | |
Current Rating (Amps) | - | |
Voltage Range | 8 ~ 15VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | 80000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥253.25000 | ¥253.25 |
10 | ¥231.30100 | ¥2,313.01 |
25 | ¥222.52120 | ¥5,563.03 |
50 | ¥207.88200 | ¥10,394.10 |
144 | ¥191.77799 | ¥27,616.03 |
288 | ¥188.84979 | ¥54,388.74 |