8412NGH | |
---|---|
DigiKey Part Number | 381-2338-ND |
Manufacturer | |
Manufacturer Product Number | 8412NGH |
Description | FAN AXIAL 80X25.4MM 12VDC WIRE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Sintec 47.0 CFM (1.32m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.40mm | |
Air Flow | 47.0 CFM (1.32m³/min) | |
Static Pressure | - | |
Bearing Type | Sintec | |
Fan Type | ||
Features | - | |
Noise | 37.0dB(A) | |
Power (Watts) | 2.2 W | |
RPM | - | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 158°F (70°C) | |
Approval Agency | - | |
Weight | 0.21 lb (95.25 g) | |
Current Rating (Amps) | - | |
Voltage Range | 8 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥233.95000 | ¥233.95 |
10 | ¥213.67000 | ¥2,136.70 |
25 | ¥205.55280 | ¥5,138.82 |
50 | ¥192.03060 | ¥9,601.53 |
100 | ¥177.15520 | ¥17,715.52 |
250 | ¥174.45076 | ¥43,612.69 |