8412N | |
---|---|
DigiKey Part Number | 381-3012-ND |
Manufacturer | |
Manufacturer Product Number | 8412N |
Description | FAN AXIAL 80X25.4MM 12VDC WIRE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 40.6 CFM (1.14m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 8412N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.40mm | |
Air Flow | 40.6 CFM (1.14m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 32.0dB(A) | |
Power (Watts) | 2 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.209 lb (94.8 g) | |
Current Rating (Amps) | - | |
Voltage Range | 8 ~ 15VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥273.31000 | ¥273.31 |
10 | ¥249.62100 | ¥2,496.21 |
25 | ¥240.13880 | ¥6,003.47 |
50 | ¥224.34040 | ¥11,217.02 |
100 | ¥206.96210 | ¥20,696.21 |
250 | ¥203.80272 | ¥50,950.68 |