8412GM | |
---|---|
DigiKey Part Number | 8412GM-ND |
Manufacturer | |
Manufacturer Product Number | 8412GM |
Description | FAN AXIAL 80X25MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Sintec 27.0 CFM (0.756m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.00mm | |
Air Flow | 27.0 CFM (0.756m³/min) | |
Static Pressure | - | |
Bearing Type | Sintec | |
Fan Type | ||
Features | - | |
Noise | 29.0dB(A) | |
Power (Watts) | 1.2 W | |
RPM | - | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 0.31 lb (140.61 g) | |
Current Rating (Amps) | - | |
Voltage Range | 7 ~ 15VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polyamide (PA), Nylon | |
Lifetime @ Temp. | - |