8314 | |
---|---|
DigiKey Part Number | 381-1009-ND |
Manufacturer | |
Manufacturer Product Number | 8314 |
Description | FAN AXIAL 80X32MM 24VDC WIRE |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 31.8 CFM (0.890m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 8314 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 32.00mm | |
Air Flow | 31.8 CFM (0.890m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 36.0dB(A) | |
Power (Watts) | 2.5 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 167°F (-20 ~ 75°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.375 lb (170.1 g) | |
Current Rating (Amps) | - | |
Voltage Range | 12 ~ 28VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥349.06000 | ¥349.06 |
10 | ¥318.80400 | ¥3,188.04 |
25 | ¥306.70000 | ¥7,667.50 |
50 | ¥286.52160 | ¥14,326.08 |
100 | ¥264.32660 | ¥26,432.66 |
250 | ¥260.29160 | ¥65,072.90 |