8312L | |
---|---|
DigiKey Part Number | 381-2495-ND |
Manufacturer | |
Manufacturer Product Number | 8312L |
Description | FAN AXIAL 80X32MM 12VDC WIRE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 19.0 CFM (0.532m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 8312L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 32.00mm | |
Air Flow | 19.0 CFM (0.532m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 24.0dB(A) | |
Power (Watts) | 1 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 167°F (-20 ~ 75°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.375 lb (170.1 g) | |
Current Rating (Amps) | - | |
Voltage Range | 6 ~ 15VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | 80000 Hrs @ 40°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥329.42000 | ¥329.42 |
10 | ¥300.89200 | ¥3,008.92 |
25 | ¥289.47000 | ¥7,236.75 |
50 | ¥270.42360 | ¥13,521.18 |
100 | ¥249.47590 | ¥24,947.59 |
250 | ¥245.66712 | ¥61,416.78 |