8218JN | |
---|---|
DigiKey Part Number | 381-2692-ND |
Manufacturer | |
Manufacturer Product Number | 8218JN |
Description | FAN AXIAL 80X38MM 48VDC WIRE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 80mm L x 80mm H Ball 78.0 CFM (2.18m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 8218JN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 38.00mm | |
Air Flow | 78.0 CFM (2.18m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 55.0dB(A) | |
Power (Watts) | 11 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | - | |
Weight | 0.353 lb (160.12 g) | |
Current Rating (Amps) | - | |
Voltage Range | 36 ~ 53VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polyamide (PA), Nylon | |
Lifetime @ Temp. | 62500 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥523.59000 | ¥523.59 |
10 | ¥473.75600 | ¥4,737.56 |
25 | ¥442.58680 | ¥11,064.67 |
50 | ¥436.35220 | ¥21,817.61 |
100 | ¥402.06760 | ¥40,206.76 |