624NR | |
---|---|
DigiKey Part Number | 624NR-ND |
Manufacturer | |
Manufacturer Product Number | 624NR |
Description | FAN AXIAL 60X25.4MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 23.5 CFM (0.658m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.40mm | |
Air Flow | 23.5 CFM (0.658m³/min) | |
Static Pressure | 0.353 in H2O (88.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 35.0dB(A) | |
Power (Watts) | 2.2 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.187 lb (84.82 g) | |
Current Rating (Amps) | 0.092A | |
Voltage Range | 12 ~ 28VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | 72500 Hrs @ 40°C | |
Base Product Number |