6248N/12TDP-274 | |
---|---|
DigiKey Part Number | 6248N/12TDP-274-ND |
Manufacturer | |
Manufacturer Product Number | 6248N/12TDP-274 |
Description | FAN IMP MTRZD 171.5X50.8MM 48VDC |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 48VDC Round - 171.5mm Dia Ball 353.0 CFM (9.88m³/min) 4 Wire Leads |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Round - 171.5mm Dia | |
Width | 50.80mm | |
Air Flow | 353.0 CFM (9.88m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | - | |
Power (Watts) | 52.8 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 140°F (-20 ~ 60°C) | |
Approval Agency | CSA, UL, VDE | |
Current Rating (Amps) | 1.10A | |
Voltage Range | 36 ~ 60VDC | |
Material - Frame | Aluminum | |
Material - Blade | Polyamide (PA6), Nylon 6, Fiberglass Reinforced | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |