6224NMU | |
---|---|
DigiKey Part Number | 381-2769-ND |
Manufacturer | |
Manufacturer Product Number | 6224NMU |
Description | FAN AXIAL 171.5X50.8MM 24VDC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Round - 171.5mm Dia Ball 206.0 CFM (5.77m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 171.5mm Dia | |
Width | 50.80mm | |
Air Flow | 206.0 CFM (5.77m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 50.0dB(A) | |
Power (Watts) | 11.6 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | ||
Operating Temperature | -4 ~ 140°F (-20 ~ 60°C) | |
Approval Agency | UL | |
Weight | 1.9 lbs (861.8 g) | |
Current Rating (Amps) | - | |
Voltage Range | 12 ~ 32VDC | |
Material - Frame | Aluminum | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
30 | ¥952.30333 | ¥28,569.10 |