6224NM | |
---|---|
DigiKey Part Number | 381-1098-ND |
Manufacturer | |
Manufacturer Product Number | 6224NM |
Description | FAN AXL 171.5X50.8MM 24VDC TERM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Round - 171.5mm Dia Ball 206.0 CFM (5.77m³/min) 2 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 171.5mm Dia | |
Width | 50.80mm | |
Air Flow | 206.0 CFM (5.77m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 50.0dB(A) | |
Power (Watts) | 12 W | |
RPM | ||
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 162°F (-20 ~ 72°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 1.8 lbs (816.5 g) | |
Current Rating (Amps) | - | |
Voltage Range | 12 ~ 32VDC | |
Material - Frame | Metal | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | 80000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,018.11000 | ¥1,018.11 |