614J/2HHPR-010 | |
---|---|
DigiKey Part Number | 381-3301-ND |
Manufacturer | |
Manufacturer Product Number | 614J/2HHPR-010 |
Description | FAN AXIAL 60X32MM 24VDC WIRE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 48.9 CFM (1.37m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 32.00mm | |
Air Flow | 48.9 CFM (1.37m³/min) | |
Static Pressure | 2.288 in H2O (570.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 43.0dB(A) | |
Power (Watts) | 14.2 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -40 ~ 172°F (-40 ~ 78°C) | |
Approval Agency | CE, UL, VDE | |
Current Rating (Amps) | 0.590A | |
Voltage Range | 18 ~ 30VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥701.01000 | ¥701.01 |
10 | ¥634.28400 | ¥6,342.84 |
25 | ¥592.55160 | ¥14,813.79 |
50 | ¥584.20700 | ¥29,210.35 |
100 | ¥538.30470 | ¥53,830.47 |