55668.34010 | |
---|---|
DigiKey Part Number | 55668.34010-ND |
Manufacturer | |
Manufacturer Product Number | 55668.34010 |
Description | FAN BLOWER CF 324X96MM 24VDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Blower, Cross Flow 24VDC Rectangular - 324mm L x 83mm H 129.0 CFM (3.61m³/min) Terminal Block |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular - 324mm L x 83mm H | |
Width | 96.00mm | |
Air Flow | 129.0 CFM (3.61m³/min) | |
Static Pressure | 0.321 in H2O (80.0 Pa) | |
Bearing Type | - | |
Fan Type | ||
Features | - | |
Noise | - | |
Power (Watts) | 17 W | |
RPM | ||
Termination | Terminal Block | |
Ingress Protection | ||
Operating Temperature | 32 ~ 140°F (0 ~ 60°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,866.27000 | ¥1,866.27 |