55416.35070 | |
---|---|
DigiKey Part Number | 55416.35070-ND |
Manufacturer | |
Manufacturer Product Number | 55416.35070 |
Description | FAN BLWR 300X108.4MM 220/240VAC |
Customer Reference | |
Detailed Description | Fan Blower, Cross Flow 240VAC Rectangular - 406mm L x 90mm H Sleeve 144.0 ~ 155.0 CFM (4.03 ~ 4.34m³/min) Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | 240VAC | |
Size / Dimension | Rectangular - 406mm L x 90mm H | |
Width | 108.4mm | |
Air Flow | 144.0 ~ 155.0 CFM (4.03 ~ 4.34m³/min) | |
Static Pressure | - | |
Bearing Type | Sleeve | |
Fan Type | Blower, Cross Flow | |
Features | - | |
Noise | 49.0dB(A) | |
Power (Watts) | 58.0W | |
RPM | - | |
Termination | Terminal Block | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CSA, UL, VDE | |
Weight | - | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Steel | |
Material - Blade | Aluminum | |
Lifetime @ Temp. | - | |
Base Product Number |