55416.30130 | |
---|---|
DigiKey Part Number | 55416.30130-ND |
Manufacturer | |
Manufacturer Product Number | 55416.30130 |
Description | FAN BLWR CF 240X108MM 115VAC |
Customer Reference | |
Detailed Description | Fan Blower, Cross Flow 115VAC Rectangular - 331mm L x 90mm H (65mm Dia) Sleeve 129.0 CFM (3.61m³/min) Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Part Status | Obsolete | |
Voltage - Rated | 115VAC | |
Size / Dimension | Rectangular - 331mm L x 90mm H (65mm Dia) | |
Width | 108.0mm | |
Air Flow | 129.0 CFM (3.61m³/min) | |
Static Pressure | 0.333 in H2O (83.0 Pa) | |
Bearing Type | Sleeve | |
Fan Type | Blower, Cross Flow | |
Features | - | |
Noise | - | |
Power (Watts) | 55.0W | |
RPM | 1500 RPM | |
Termination | Terminal Block | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 3.2 lbs (1.5 kg) | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Steel | |
Material - Blade | Aluminum | |
Lifetime @ Temp. | - |