512F/2-531 | |
---|---|
DigiKey Part Number | 381-3263-ND |
Manufacturer | |
Manufacturer Product Number | 512F/2-531 |
Description | FAN AXIAL 50X15MM 12VDC WIRE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 50mm L x 50mm H Sintec 11.8 CFM (0.330m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 50mm L x 50mm H | |
Width | 15.00mm | |
Air Flow | 11.8 CFM (0.330m³/min) | |
Static Pressure | - | |
Bearing Type | Sintec | |
Fan Type | ||
Features | Speed Sensor (Tach) | |
Noise | 30.0dB(A) | |
Power (Watts) | 1 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | - | |
Current Rating (Amps) | - | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | 50000 Hrs @ 20°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥264.39000 | ¥264.39 |
10 | ¥241.47700 | ¥2,414.77 |
25 | ¥232.30760 | ¥5,807.69 |
50 | ¥217.02580 | ¥10,851.29 |
100 | ¥200.21390 | ¥20,021.39 |
250 | ¥197.15680 | ¥49,289.20 |