VPH2-0216-R | |
---|---|
DigiKey Part Number | 513-1560-2-ND - Tape & Reel (TR) 513-1560-1-ND - Cut Tape (CT) 513-1560-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VPH2-0216-R |
Description | XFMR 21.6UH SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | For SMPS Transformer Isolation Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | VPH2-0216-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.642" L x 0.661" W (16.30mm x 16.80mm) | |
Height - Seated (Max) | 0.307" (7.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.78000 | ¥51.78 |
10 | ¥42.60300 | ¥426.03 |
25 | ¥40.54640 | ¥1,013.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥40.54687 | ¥12,164.06 |