TR2/1025TD250-R | |
---|---|
DigiKey Part Number | 283-TR2/1025TD250-RCT-ND - Cut Tape (CT) 283-TR2/1025TD250-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR2/1025TD250-R |
Description | FUSE BRD MNT 250MA 250VAC 125VDC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 250 mA 250 V AC 125 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.128 | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.405" L x 0.109" W x 0.109" H (10.29mm x 2.77mm x 2.77mm) | |
DC Cold Resistance | 4.2 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.92000 | ¥36.92 |
5 | ¥35.71800 | ¥178.59 |
10 | ¥34.48400 | ¥344.84 |
50 | ¥27.09740 | ¥1,354.87 |
100 | ¥22.17060 | ¥2,217.06 |
250 | ¥21.55496 | ¥5,388.74 |
500 | ¥18.47554 | ¥9,237.77 |
1,000 | ¥17.24384 | ¥17,243.84 |