TR1-2410TD5-R | |
---|---|
DigiKey Part Number | 283-TR1-2410TD5-RTR-ND - Tape & Reel (TR) 283-TR1-2410TD5-RCT-ND - Cut Tape (CT) 283-TR1-2410TD5-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR1-2410TD5-R |
Description | FUSE BRD MNT 5A 250VAC 60VDC SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 A 250 V AC 60 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 60 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.107" W x 0.107" H (6.10mm x 2.72mm x 2.72mm) | |
DC Cold Resistance | 0.0133 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.49000 | ¥8.49 |
5 | ¥8.22400 | ¥41.12 |
10 | ¥7.69600 | ¥76.96 |
50 | ¥6.36760 | ¥318.38 |
100 | ¥5.30580 | ¥530.58 |
250 | ¥5.17316 | ¥1,293.29 |
500 | ¥4.37728 | ¥2,188.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.84670 | ¥3,846.70 |
2,000 | ¥3.64774 | ¥7,295.48 |
3,000 | ¥3.58141 | ¥10,744.23 |
5,000 | ¥3.44877 | ¥17,243.85 |
10,000 | ¥3.31612 | ¥33,161.20 |