TR/AHC-V-30-R | |
---|---|
DigiKey Part Number | 283-TR/AHC-V-30-RTR-ND - Tape & Reel (TR) 283-TR/AHC-V-30-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TR/AHC-V-30-R |
Description | FUSE CERAMIC 30A 600VAC 3AB 3AG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 30 A 600 V AC DC Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Cartridge, Ceramic | |
Current Rating (Amps) | ||
Voltage Rating - AC | 600 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.275" Dia x 1.288" L (6.99mm x 32.72mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.32000 | ¥66.32 |
5 | ¥63.96200 | ¥319.81 |
10 | ¥61.58500 | ¥615.85 |
50 | ¥47.37320 | ¥2,368.66 |
100 | ¥40.26720 | ¥4,026.72 |
250 | ¥37.89852 | ¥9,474.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥27.93230 | ¥13,966.15 |