TR/3216TD10-R | |
---|---|
DigiKey Part Number | 283-2804-2-ND - Tape & Reel (TR) 283-2804-1-ND - Cut Tape (CT) 283-2804-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR/3216TD10-R |
Description | FUSE BRD MNT 10A 32VAC/VDC 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 A 32 V AC 32 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TR/3216TD10-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | 32 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 54.4 | |
Approval Agency | cULus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.039" H (3.20mm x 1.60mm x 1.00mm) | |
DC Cold Resistance | 0.006 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.34000 | ¥17.34 |
5 | ¥16.53600 | ¥82.68 |
10 | ¥15.70500 | ¥157.05 |
50 | ¥12.67460 | ¥633.73 |
100 | ¥10.74570 | ¥1,074.57 |
250 | ¥10.47036 | ¥2,617.59 |
500 | ¥8.81696 | ¥4,408.48 |
1,000 | ¥7.85268 | ¥7,852.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.43938 | ¥18,598.45 |
5,000 | ¥6.88829 | ¥34,441.45 |