TR/3216TD1.5-R | |
---|---|
DigiKey Part Number | 283-2796-2-ND - Tape & Reel (TR) 283-2796-1-ND - Cut Tape (CT) 283-2796-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR/3216TD1.5-R |
Description | FUSE BRD MT 1.5A 32VAC/VDC 1206 |
Customer Reference | |
Detailed Description | 1.5 A 32 V AC 32 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TR/3216TD1.5-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | 32 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.62 | |
Approval Agency | cULus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.039" H (3.20mm x 1.60mm x 1.00mm) | |
DC Cold Resistance | 0.05 Ohms |