TR/3216LV375-R | |
---|---|
DigiKey Part Number | 283-TR/3216LV375-RCT-ND - Cut Tape (CT) 283-TR/3216LV375-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR/3216LV375-R |
Description | FUSE BRD MT 375MA 125VAC/VDC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 375 mA 125 V AC 125 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.001 | |
Approval Agency | CSA, UL | |
Operating Temperature | -65°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.035" H (3.20mm x 1.60mm x 0.90mm) | |
DC Cold Resistance | 1.8 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.35000 | ¥11.35 |
5 | ¥10.97600 | ¥54.88 |
10 | ¥10.27900 | ¥102.79 |
50 | ¥8.50400 | ¥425.20 |
100 | ¥7.08720 | ¥708.72 |
250 | ¥6.90968 | ¥1,727.42 |
500 | ¥5.84674 | ¥2,923.37 |
1,000 | ¥5.13811 | ¥5,138.11 |