TR/3216FF7-R | |
---|---|
DigiKey Part Number | 283-2551-2-ND - Tape & Reel (TR) 283-2551-1-ND - Cut Tape (CT) 283-2551-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR/3216FF7-R |
Description | FUSE BRD MNT 7A 32VAC 32VDC 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7 A 32 V AC 32 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TR/3216FF7-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 3.623 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.035" H (3.20mm x 1.60mm x 0.90mm) | |
DC Cold Resistance | 0.007 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.51000 | ¥7.51 |
5 | ¥7.29400 | ¥36.47 |
10 | ¥7.06100 | ¥70.61 |
50 | ¥5.94220 | ¥297.11 |
100 | ¥4.93310 | ¥493.31 |
250 | ¥4.48488 | ¥1,121.22 |
500 | ¥3.81220 | ¥1,906.10 |
1,000 | ¥3.36367 | ¥3,363.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.08337 | ¥9,250.11 |
6,000 | ¥3.02731 | ¥18,163.86 |
15,000 | ¥2.91520 | ¥43,728.00 |