TR/3216FF25-R | |
---|---|
DigiKey Part Number | 283-4098-2-ND - Tape & Reel (TR) 283-4098-1-ND - Cut Tape (CT) 283-4098-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR/3216FF25-R |
Description | FUSE BOARD MOUNT 25A 24VDC 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25 A AC 24 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TR/3216FF25-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - DC | 24 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 250A | |
Melting I²t | 32.0 | |
Approval Agency | cURus, UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.035" H (3.20mm x 1.60mm x 0.90mm) | |
DC Cold Resistance | 0.0014 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.23000 | ¥18.23 |
5 | ¥17.34000 | ¥86.70 |
10 | ¥16.47300 | ¥164.73 |
50 | ¥13.29300 | ¥664.65 |
100 | ¥11.27030 | ¥1,127.03 |
250 | ¥10.98164 | ¥2,745.41 |
500 | ¥9.24760 | ¥4,623.80 |
1,000 | ¥8.23614 | ¥8,236.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.70814 | ¥26,124.42 |
6,000 | ¥8.37321 | ¥50,239.26 |