TR/0603FA750-R | |
---|---|
DigiKey Part Number | 283-2555-2-ND - Tape & Reel (TR) 283-2555-1-ND - Cut Tape (CT) 283-2555-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR/0603FA750-R |
Description | FUSE BRD MT 750MA 32VAC 32VDC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 750 mA 32 V AC 32 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TR/0603FA750-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.009 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm) | |
DC Cold Resistance | 0.45 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
5 | ¥5.79200 | ¥28.96 |
10 | ¥5.61300 | ¥56.13 |
50 | ¥4.71940 | ¥235.97 |
100 | ¥3.91860 | ¥391.86 |
250 | ¥3.56248 | ¥890.62 |
500 | ¥3.02812 | ¥1,514.06 |
1,000 | ¥2.67185 | ¥2,671.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.40466 | ¥12,023.30 |
10,000 | ¥2.31560 | ¥23,156.00 |