STN061033B101 | |
---|---|
DigiKey Part Number | 283-STN061033B101TR-ND - Tape & Reel (TR) 283-STN061033B101CT-ND - Cut Tape (CT) 283-STN061033B101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STN061033B101 |
Description | TVS DIODE 3.3VWM 10VC DFN0603-2L |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount DFN0603-2L |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 3.7V | |
Voltage - Clamping (Max) @ Ipp | 10V | |
Current - Peak Pulse (10/1000µs) | 7A (8/20µs) | |
Power - Peak Pulse | 60W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | 10pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.12600 | ¥21.26 |
100 | ¥1.07300 | ¥107.30 |
500 | ¥0.87546 | ¥437.73 |
1,000 | ¥0.64945 | ¥649.45 |
2,000 | ¥0.54643 | ¥1,092.86 |
5,000 | ¥0.52240 | ¥2,612.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.45181 | ¥4,518.10 |
30,000 | ¥0.44334 | ¥13,300.20 |
50,000 | ¥0.36710 | ¥18,355.00 |