SMFE36AH | |
---|---|
DigiKey Part Number | 283-SMFE36AHTR-ND - Tape & Reel (TR) 283-SMFE36AHCT-ND - Cut Tape (CT) 283-SMFE36AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMFE36AH |
Description | TVS DIODE 36VWM 58.1VC UNI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 3.4A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 3.4A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.29900 | ¥22.99 |
100 | ¥1.16090 | ¥116.09 |
500 | ¥1.02886 | ¥514.43 |
1,000 | ¥0.80062 | ¥800.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.76329 | ¥2,289.87 |
6,000 | ¥0.74623 | ¥4,477.38 |
9,000 | ¥0.66094 | ¥5,948.46 |
30,000 | ¥0.65242 | ¥19,572.60 |
75,000 | ¥0.55434 | ¥41,575.50 |
150,000 | ¥0.53302 | ¥79,953.00 |