SMFE12ALH | |
---|---|
DigiKey Part Number | 283-SMFE12ALHTR-ND - Tape & Reel (TR) 283-SMFE12ALHCT-ND - Cut Tape (CT) 283-SMFE12ALHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMFE12ALH |
Description | TVS DIODE 12VWM 20.1VC UNI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 20.1A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 20.1A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥2.80000 | ¥28.00 |
100 | ¥1.41290 | ¥141.29 |
500 | ¥1.25248 | ¥626.24 |
1,000 | ¥0.97467 | ¥974.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.58429 | ¥1,752.87 |
6,000 | ¥0.57469 | ¥3,448.14 |